+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of connector | circular | |
Electrical mounting | 4.8mm connectors, soldering | |
Connector | socket | |
Kind of connector | female | |
Manufacturer series | CLIFFCON | |
Current rating | 20A | |
Rated voltage | 250V AC | |
Number of pins | 4 | |
Mechanical mounting | for panel mounting, screw | |
Locking system | bayonet | |
Connector variant | grounding contact | |
Spatial orientation | straight |