+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of connector | circular | |
Electrical mounting | screw terminal, soldering | |
Connector | plug | |
Kind of connector | male | |
Manufacturer series | CLIFFCON | |
Current rating | 10A | |
Rated voltage | 250V AC | |
Number of pins | 8 | |
Cable external diameter | 6...15mm | |
Mechanical mounting | for cable | |
IP rating | IP55 | |
Locking system | bayonet | |
Connector variant | grounding contact | |
Spatial orientation | angled 90° | |
Operating temperature | -20...80°C |