+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCR2074

Connector: circular; 4.8mm connectors,soldering; female; 10A


Manufacturer: CLIFF

Manufacturer part number:
FCR2074
TME Symbol:
CL2074

Specification

Manufacturer
CLIFF
Type of connector
circular
Electrical mounting
4.8mm connectors, soldering
Connector
socket
Kind of connector
female
Manufacturer series
CLIFFCON
Current rating
10A
Rated voltage
250V AC
Number of pins
8
Mechanical mounting
for panel mounting, screw
IP rating
IP55
Locking system
bayonet
Connector variant
grounding contact
Spatial orientation
straight
Operating temperature
-20...80°C
Gross weight24.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC connectors - others CLIFF,
See other products from this series.:
*
FCR2074
139 in TME stock
Net price for quantities from 1 pcs - 7.57 USDGross price for quantities from 1 pcs - 7.57 USD
Net price for quantities from 10 pcs - 7.05 USDGross price for quantities from 10 pcs - 7.05 USD
Net price for quantities from 25 pcs - 6.62 USDGross price for quantities from 25 pcs - 6.62 USD
Net price for quantities from 50 pcs - 6.30 USDGross price for quantities from 50 pcs - 6.30 USD
Net price for quantities from 100 pcs - 5.93 USDGross price for quantities from 100 pcs - 5.93 USD
Net price for quantities from 250 pcs - 5.44 USDGross price for quantities from 250 pcs - 5.44 USD
Net price for quantities from 300 pcs - 5.33 USDGross price for quantities from 300 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs