+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLD-12024-T2-E25

Power supply: switching; 24VDC; 5A; Out: 5,5/2,5; 120W; 90÷264VAC

Manufacturer: CELLEVIA POWER

Manufacturer part number:
CLD-12024-T2-E25
TME Symbol:
CLD-12024-T2-E25

Specification

Manufacturer
CELLEVIA POWER
Type of power supply
switching
Output voltage
24V DC
Maximum output current
5A
Kind of output connector
5,5/2,5
Power
0.12kW
Kind of power supply
desktop, mains
Kit contents
with power cable
Length of output cable
1m
Body dimensions
170x65x40mm
Operating temperature
0...40°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C8
Efficiency
85%
Polarisation
positive inner pin
Manufacturer series
CLD-E
Power lead length
1m
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight482.7 g
Certificates
See other products in this category: Desktop Power Supplies CELLEVIA POWER,
See other products from this series.:
*
CLD-12024-T2-E25
45 in TME stock
Net price for quantities from 1 pcs - 27.41 USDGross price for quantities from 1 pcs - 27.41 USD
Net price for quantities from 5 pcs - 25.76 USDGross price for quantities from 5 pcs - 25.76 USD
Net price for quantities from 25 pcs - 24.02 USDGross price for quantities from 25 pcs - 24.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.