+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLD-2412-INT-EB

Power supply: switching; 12VDC; 2A; Out: 5,5/2,1; 24W; 90÷264VAC


Manufacturer: CELLEVIA POWER

Manufacturer part number:
CLD-2412-INT-EB
TME Symbol:
CLD-2412-INT-EB

Specification

Manufacturer
CELLEVIA POWER
Type of power supply
switching
Output voltage
12V DC
Maximum output current
2A
Kind of output connector
5,5/2,1
Power
24W
Kind of power supply
desktop, mains
Length of output cable
1m
Body dimensions
95x68x31mm
Operating temperature
0...40°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Efficiency
87%
Polarisation
positive inner pin
Manufacturer series
CLD-EB
Power lead length
1m
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Kit contents
  • fixation holders
  • integrated power cable
Gross weight227.7 g
Certificates
See other products in this category: Desktop Power Supplies CELLEVIA POWER,
See other products from this series.:
*
CLD-2412-INT-EB
0 in TME stock
Net price for quantities from 1 pcs - 9.09 USDGross price for quantities from 1 pcs - 9.09 USD
Net price for quantities from 5 pcs - 8.53 USDGross price for quantities from 5 pcs - 8.53 USD
Net price for quantities from 25 pcs - 7.96 USDGross price for quantities from 25 pcs - 7.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.