+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLD-3612-T2-EB

Power supply: switching; 12VDC; 3A; Out: 5,5/2,1; 36W; 90÷264VAC


Manufacturer: CELLEVIA POWER

Manufacturer part number:
CLD-3612-T2-EB
TME Symbol:
CLD-3612-T2-EB

Specification

Manufacturer
CELLEVIA POWER
Type of power supply
switching
Output voltage
12V DC
Maximum output current
3A
Kind of output connector
5,5/2,1
Power
36W
Kind of power supply
desktop, mains
Length of output cable
1m
Body dimensions
95x68x31mm
Operating temperature
0...40°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C8
Efficiency
87%
Polarisation
positive inner pin
Manufacturer series
CLD-EB
Power lead length
1m
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Kit contents
  • fixation holders
  • integrated power cable
Gross weight205.33 g
Certificates
See other products in this category: Desktop Power Supplies CELLEVIA POWER,
See other products from this series.:
*
CLD-3612-T2-EB
65 in TME stock
Net price for quantities from 1 pcs - 11.92 USDGross price for quantities from 1 pcs - 11.92 USD
Net price for quantities from 5 pcs - 11.18 USDGross price for quantities from 5 pcs - 11.18 USD
Net price for quantities from 25 pcs - 10.43 USDGross price for quantities from 25 pcs - 10.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 88 pcs