+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLICK-10A-RGB

LED tape connector; for tape-wire connection; with leads; 6A


Manufacturer: POS

Manufacturer part number:
CLICK-10A-RGB
TME Symbol:
CLICK-10A-RGB

Specification

Manufacturer
POS
Type of LED accessories
LED tape connector
Application
for tape-wire connection
Number of cores
4
LED accessories features
with leads
Maximum current
6A
Cable length
0.1m
Max. operating voltage
12V, 24V
Mechanical mounting
cripming
Tape width
10mm
Gross weight4.33 g
Certificates
See other products in this category: Others LEDs Accessories POS,
*
CLICK-10A-RGB
103 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs