+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLICK-10B-RGB

LED tape connector; for tape-to-tape connection; 6A; 12V,24V


Manufacturer: POS

Manufacturer part number:
CLICK-10B-RGB
TME Symbol:
CLICK-10B-RGB

Specification

Manufacturer
POS
Type of LED accessories
LED tape connector
Application
for tape-to-tape connection
Maximum current
6A
Max. operating voltage
12V, 24V
Mechanical mounting
cripming
Tape width
10mm
Gross weight0.88 g
Certificates
See other products in this category: Others LEDs Accessories POS,
*
CLICK-10B-RGB
98 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs