+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POS | |
Type of LED accessories | LED tape connector | |
Application | for tape-to-tape connection | |
Number of cores | 4 | |
LED accessories features | with leads | |
Maximum current | 6A | |
Cable length | 0.1m | |
Max. operating voltage | 12V, 24V | |
Mechanical mounting | cripming | |
Tape width | 10mm |