+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17083

Holder; white; on round cable; 100pcs; with a nail; Ø: 12mm

Manufacturer: GOOBAY

Manufacturer part number:
17083
TME Symbol:
CLIP-BOX-12

Specification

Manufacturer
GOOBAY
Type of cable accessories
holder
Body colour
white
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Version
with a nail
Max. wire diameter
12mm
Height
15.4mm
Gross weight166.78 g
See other products in this category: Cable Holders GOOBAY,
*
17083
1 in TME stock
Net price for quantities from 1 pcg - 3.84 USDGross price for quantities from 1 pcg - 3.84 USD
Net price for quantities from 5 pcg - 2.90 USDGross price for quantities from 5 pcg - 2.90 USD
Net price for quantities from 25 pcg - 2.46 USDGross price for quantities from 25 pcg - 2.46 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.