+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLW-2005-W2E-EB

Power supply: switching; mains power supply,mains,plug-in; 5VDC


Manufacturer: CELLEVIA POWER

Manufacturer part number:
CLW-2005-W2E-EB
TME Symbol:
CLW-2005-W2E-EB

Specification

Manufacturer
CELLEVIA POWER
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
5V DC
Maximum output current
4A
Power
20W
Kind of output connector
5,5/2,1
Body dimensions
95x45x70mm
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Length of output cable
1.2m
Efficiency
83.6%
Connector variant
straight
Polarisation
positive inner pin
Colour
black
Manufacturer series
CLW-EB
Operating temperature
0...40°C
Connectors for the country
Europe
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight178 g
Certificates
See other products in this category: Plug-in Power Supplies CELLEVIA POWER,
See other products from this series.:
*
CLW-2005-W2E-EB
428 in TME stock
Net price for quantities from 1 pcs - 7.82 USDGross price for quantities from 1 pcs - 7.82 USD
Net price for quantities from 5 pcs - 7.33 USDGross price for quantities from 5 pcs - 7.33 USD
Net price for quantities from 25 pcs - 6.84 USDGross price for quantities from 25 pcs - 6.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.