+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM-70ST-01

Holder; ceiling; 50kg; 32÷70"; black; Dim: 1783x450x180mm

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
CM-70ST-01
TME Symbol:
CM-70ST-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
holder
Mounting
ceiling
Force
50kg
Size
32...70"
Colour
black
Standard VESA
100x100mm, 100x200mm, 200x100mm, 200x200mm, 300x200mm, 300x300mm, 400x200mm, 400x300mm, 400x400mm
Dimensions
1783x450x180mm
Application
monitor x1
Version
adjustable, tiltable, twistable
Gross weight5.27 kg
Certificates
EAN code8716309128087
See other products in this category: Stands and Holders GEMBIRD,
*
CM-70ST-01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.54 USDGross price for quantities from 1 pcs - 44.54 USD
Net price for quantities from 3 pcs - 39.02 USDGross price for quantities from 3 pcs - 39.02 USD