+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM-B-01

Holder; ceiling; 13kg; black; 334x334x580mm; projector

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
CM-B-01
TME Symbol:
CM-B-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
holder
Mounting
ceiling
Force
13kg
Colour
black
Dimensions
334x334x580mm
Application
projector
Version
adjustable, tiltable, twistable
Gross weight1.16 kg
Certificates
EAN code8716309128070
See other products in this category: Stands and Holders GEMBIRD,
*
CM-B-01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.68 USDGross price for quantities from 1 pcs - 14.68 USD
Net price for quantities from 3 pcs - 12.89 USDGross price for quantities from 3 pcs - 12.89 USD