+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMI-1275C-050

Sound transducer: electromagnetic signaller; THT; 3.4kHz; 3÷7VDC

Manufacturer: Same Sky®

Manufacturer part number:
CMI-1275C-050
TME Symbol:
CMI-1275C-050

Specification

Manufacturer
Same Sky®
Type of sound transducer
electromagnetic signaller
Mounting
THT
Resonant frequency
3.4kHz
Operating voltage
3...7V DC
Operating current
30mA
Diameter
12mm
Height
7.5mm
Sound level
90dB
Body dimensions
Ø12x7.5mm
Illumination
none
Body colour
black
Leads
for soldering
Terminal pitch
7.6mm
Operating temperature
-20...70°C
Gross weight13 g
Certificates
See other products in this category: Electromagnetic Sounders with Generator Same Sky®,
*
CMI-1275C-050
0 in TME stock
Net price for quantities from 1000 pcs - 1.04 USDGross price for quantities from 1000 pcs - 1.04 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.