+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMI-1295IC-0385T

Sound transducer: electromagnetic signaller; THT; 2.5kHz; 2÷5VDC


Manufacturer: Same Sky®

Manufacturer part number:
CMI-1295IC-0385T
TME Symbol:
CMI-1295IC-0385T

Specification

Manufacturer
Same Sky®
Type of sound transducer
electromagnetic signaller
Mounting
THT
Resonant frequency
2.5kHz
Operating voltage
2...5V DC
Operating current
30mA
Diameter
12mm
Height
9.5mm
Sound level
85dB
Body dimensions
Ø12x9.5mm
Illumination
none
Body colour
black
Leads
for soldering
Terminal pitch
7.6mm
Operating temperature
-30...70°C
Gross weight1.8 g
Certificates
See other products in this category: Electromagnetic Sounders with Generator Same Sky®,
*
CMI-1295IC-0385T
0 in TME stock
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.