+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMGBCMP2000

Meter: multifunction; digital,AC/DC pincers type; Øcable: 57mm


Manufacturer: SONEL

Manufacturer part number:
WMGBCMP2000
TME Symbol:
CMP-2000

Specification

Manufacturer
SONEL
Type of meter
multifunction
Kind of meter
AC/DC pincers type, digital
Max. diameter of measured cable
57mm
Kind of display used
LCD
Display parameters
(6000)
DC current measuring range
659.9A/2kA
AC current measuring range
659.9A/1.5kA
DC current measuring accuracy
±(2% + 5 digit)
AC current measuring accuracy
±(2% + 10 digit)
DC voltage measuring range
6.599V/65.99V/659.9V/1kV
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
6.599V/65.99V/659.9V/750V
AC voltage measuring accuracy
±(1.5% + 8 digit)
Resistance measuring accuracy
±(1%+5 digit)
True effective value measurement
True RMS AC+DC
Resistance measuring range
659.9Ω/6.599kΩ/65.99kΩ/659.9kΩ/6.59MΩ/66MΩ
Capacitance measuring range
6.599nF/65.99nF/659.9nF/6.599µF/65.99µF/659.9µF/6599µF
Capacitance measuring accuracy
±(3%+ 10 digit)
Frequency measuring range
65.99Hz/659.9Hz/6.599kHz/65.99kHz/659.9kHz/1MHz
Frequency measuring accuracy
±(0.1%+5 digit)
Test
diodes
Body dimensions
281x108x53mm
Weight with battery
570g
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, inrush current, resistance, temperature
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
IP rating
IP20
Continuity test
<30Ω
Illumination
yes
Bargraph
yes
Measuring instrument features
  • automatic power-off
  • HOLD function
  • InRush function
  • MAX function
  • pocket size
  • reinforced enclosure
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • calibration certificate
  • case
  • drop-like K-type probe
  • test leads
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight1.0298 kg
EAN code5907624014411

WATCH VIDEO

See other products in this category: Meters and AC/DC Clamp Probes SONEL,
*
WMGBCMP2000
2 in TME stock
Net price for quantities from 1 pcs - 218.61 USDGross price for quantities from 1 pcs - 218.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.