+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-15113-078L100-67

Loudspeaker; miniature; 700mW; 8Ω; 15x11x3mm; 20kHz; PEEK; Len: 100m


Manufacturer: Same Sky®

Manufacturer part number:
CMS-15113-078L100-67
TME Symbol:
CMS15113078L10067

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.7W
Maximum power
1W
Impedance
Body dimensions
15x11x3mm
Operating temperature
-20...70°C
Sound frequency
20kHz
Sound level
91dB
Resonant frequency
560...840Hz
Colour
black, silver
Material
PEEK
Cable length
100m
Resistance to
dust, water
Kit contents
  • cables
  • lead terminated with Molex plug
Gross weight10 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-15113-078L100-67
0 in TME stock
Net price for quantities from 700 pcs - 1.43 USDGross price for quantities from 700 pcs - 1.43 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.