+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CN-15.1-100K

Potentiometer: mounting; 100kΩ; single turn; horizontal; 1W; ±20%

Manufacturer: TELPOD

Manufacturer part number:
CN-15.1-100K
TME Symbol:
CN-15.1-100K

Specification

Manufacturer
TELPOD
Type of potentiometer
mounting
Resistance
100kΩ
Kind of potentiometer
single turn
Spatial orientation
horizontal
Power
1W
Tolerance
±20%
Characteristics
linear
Manufacturer series
CN-15
Potentiometer standard
15mm
Mounting
THT
Track material
cermet
Terminal pitch
10x15mm
Operating voltage
250V
Gross weight2.95 g
Certificates
See other products in this category: Single turn THT trimmers TELPOD,
See other products from this series.:
*
CN-15.1-100K
19 in TME stock
Net price for quantities from 1 pcs - 5.91 USDGross price for quantities from 1 pcs - 5.91 USD
Net price for quantities from 3 pcs - 5.28 USDGross price for quantities from 3 pcs - 5.28 USD
Net price for quantities from 10 pcs - 4.75 USDGross price for quantities from 10 pcs - 4.75 USD
Net price for quantities from 25 pcs - 4.16 USDGross price for quantities from 25 pcs - 4.16 USD
Net price for quantities from 50 pcs - 3.86 USDGross price for quantities from 50 pcs - 3.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts