+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11504

Connector: coaxial 9.5mm (IEC 169-2); plug; male; screw terminal


Manufacturer: GOOBAY

Manufacturer part number:
11504
TME Symbol:
COAX-PLUG

Specification

Manufacturer
GOOBAY
Type of connector
coaxial 9.5mm (IEC 169-2)
Connector
plug
Kind of connector
male
Electrical mounting
screw terminal
Mechanical mounting
for cable
Spatial orientation
angled 90°
Gross weight7.04 g
See other products in this category: Coaxial connectors GOOBAY,
*
11504
351 in TME stock
Net price for quantities from 2 pcs - 0.53 USDGross price for quantities from 2 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 200 pcs - 0.23 USDGross price for quantities from 200 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs