+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11502

Connector: coaxial 9.5mm (IEC 169-2); plug; male; screw terminal


Manufacturer: GOOBAY

Manufacturer part number:
11502
TME Symbol:
COAX-PLUG2

Specification

Manufacturer
GOOBAY
Type of connector
coaxial 9.5mm (IEC 169-2)
Connector
plug
Kind of connector
male
Electrical mounting
screw terminal
Mechanical mounting
for cable
Spatial orientation
angled 90°
Gross weight5.6 g
Certificates
See other products in this category: Coaxial connectors GOOBAY,
*
11502
318 in TME stock
Net price for quantities from 2 pcs - 0.70 USDGross price for quantities from 2 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 200 pcs - 0.34 USDGross price for quantities from 200 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs