+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11479

Connector: coaxial 9.5mm (IEC 169-2); plug; male; for cable


Manufacturer: GOOBAY

Manufacturer part number:
11479
TME Symbol:
COAX-PLUG3

Specification

Manufacturer
GOOBAY
Type of connector
coaxial 9.5mm (IEC 169-2)
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Spatial orientation
straight
Gross weight7.72 g
See other products in this category: Coaxial connectors GOOBAY,
*
11479
673 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 200 pcs - 0.37 USDGross price for quantities from 200 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs