+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COBD-420-NW-24

Programmable LED tape; white neutral; 12mm; IP20; 160°; 11W/m


Manufacturer: FOSE

Manufacturer part number:
COBD-420-NW-24
TME Symbol:
COBD-420-NW-24

Specification

Manufacturer
FOSE
Type of optoelectronic module
programmable LED tape
LED colour
white neutral
Width
12mm
IP rating
IP20
Viewing angle
160°
Maximum power per meter
11W/m
Min. colour rendering index
90
Thickness
1.6mm
Operating voltage
24V DC
Colour temperature
4000K
Mounting
SMD
Luminosity
950lm/m
Cutting length
100mm
Gross weight18.76 g
Certificates
See other products in this category: Light sources - LED ribbon FOSE,
*
COBD-420-NW-24
12 in TME stock
Net price for quantities from 1 m - 9.68 USDGross price for quantities from 1 m - 9.68 USD
Net price for quantities from 5 m - 8.84 USDGross price for quantities from 5 m - 8.84 USD
Net price for quantities from 30 m - 8.23 USDGross price for quantities from 30 m - 8.23 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 10 m