+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CONMCX003.031-L

Connector: MCX; socket; female; card edge,with long thread; 50Ω


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
CONMCX003.031-L

Alternative designations: L9000245-01

TME Symbol:
CONMCX003.031-L

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of connector
MCX
Connector
socket
Kind of connector
female
Wave impedance
50Ω
Mechanical mounting
on PCBs
Insulator material
PTFE
Contact plating
gold-plated
Mounting plate thickness
0.785mm
Connector variant
  • card edge
  • with long thread
Gross weight2.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MCX, MMCX connectors LINX TECHNOLOGIES / TE Connectivity,
*
CONMCX003.031-L
0 in TME stock
Net price for quantities from 1 pcs - 11.59 USDGross price for quantities from 1 pcs - 11.59 USD
Net price for quantities from 100 pcs - 9.84 USDGross price for quantities from 100 pcs - 9.84 USD
Net price for quantities from 200 pcs - 8.80 USDGross price for quantities from 200 pcs - 8.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.