+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CONMCX007-R178

Connector: MCX; plug; male; straight; 50Ω; RG178(A,B); for cable


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
CONMCX007-R178
TME Symbol:
CONMCX007-R178

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of connector
MCX
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Kind of cable
RG178(A,B)
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Insulator material
PTFE
Contact plating
gold-plated
Gross weight2.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MCX, MMCX connectors LINX TECHNOLOGIES / TE Connectivity,
*
CONMCX007-R178
0 in TME stock
Net price for quantities from 500 pcs - 4.95 USDGross price for quantities from 500 pcs - 4.95 USD
Net price for quantities from 1000 pcs - 4.56 USDGross price for quantities from 1000 pcs - 4.56 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.