+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LINX TECHNOLOGIES / TE Connectivity
Manufacturer | LINX TECHNOLOGIES / TE Connectivity | |
Type of connector | MMCX | |
Connector | socket | |
Kind of connector | female | |
Spatial orientation | vertical | |
Wave impedance | 50Ω | |
Electrical mounting | SMT | |
Mechanical mounting | on PCBs | |
Insulator material | PTFE | |
Contact plating | gold-plated |