+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LINX TECHNOLOGIES / TE Connectivity
Manufacturer | LINX TECHNOLOGIES / TE Connectivity | |
Type of connector | MMCX | |
Connector | plug | |
Kind of connector | male | |
Spatial orientation | angled 90° | |
Wave impedance | 50Ω | |
Kind of cable | RG178(A,B) | |
Electrical mounting | crimped, soldering | |
Mechanical mounting | for cable | |
Insulator material | PTFE | |
Contact plating | gold-plated |