+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CONSMA008

Connector: SMA; socket; female; straight; 50Ω; coaxial; THT; on PCBs


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
CONSMA008
TME Symbol:
CONSMA008

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of connector
SMA
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Kind of cable
coaxial
Electrical mounting
THT
Mechanical mounting
on PCBs
Insulator material
PTFE
Contact plating
gold-plated
Plating material
nickel
Gross weight3.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
CONSMA008
460 in TME stock
Net price for quantities from 1 pcs - 8.69 USDGross price for quantities from 1 pcs - 8.69 USD
Net price for quantities from 5 pcs - 7.39 USDGross price for quantities from 5 pcs - 7.39 USD
Net price for quantities from 20 pcs - 6.30 USDGross price for quantities from 20 pcs - 6.30 USD
Net price for quantities from 100 pcs - 5.96 USDGross price for quantities from 100 pcs - 5.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs