+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CONSMA010

Coupler; socket; SMA male,SMA female; female; angled 90°; 50Ω


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
CONSMA010
TME Symbol:
CONSMA010

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of transition
coupler
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Wave impedance
50Ω
Insulator material
PTFE
Contact plating
gold-plated
Max. frequency
6GHz
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight5.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
CONSMA010
0 in TME stock
Net price for quantities from 1 pcs - 15.64 USDGross price for quantities from 1 pcs - 15.64 USD
Net price for quantities from 5 pcs - 12.46 USDGross price for quantities from 5 pcs - 12.46 USD
Net price for quantities from 20 pcs - 10.60 USDGross price for quantities from 20 pcs - 10.60 USD
Net price for quantities from 100 pcs - 9.35 USDGross price for quantities from 100 pcs - 9.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs