+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-37-3

Enclosure: rack mounting; Standard: 19"; 1U; W: 482mm; H: 44mm; grey


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-37-3
TME Symbol:
CP-37-3

Specification

Manufacturer
COMBIPLAST
Type of enclosure
rack mounting
Standard
19"
Useful height (U)
1U
Width
482mm
Height
44mm
Depth
350mm
Body colour
grey
Mounting
rack
Enclosure material
steel
Panel material
aluminium
Gross weight2.6347 kg
See other products in this category: RACK Enclosures COMBIPLAST,
*
CP-37-3
71 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 60.34 USDGross price for quantities from 1 pcs - 60.34 USD
Net price for quantities from 5 pcs - 50.28 USDGross price for quantities from 5 pcs - 50.28 USD
Net price for quantities from 25 pcs - 46.51 USDGross price for quantities from 25 pcs - 46.51 USD
Net price for quantities from 70 pcs - 40.23 USDGross price for quantities from 70 pcs - 40.23 USD
Packaging method by the manufacturer:Cardboard = 5 pcs