+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of transition | coupler | |
Wave impedance | 50Ω | |
Mechanical mounting | flange (2 holes), for panel mounting, plain screw hole | |
Colour | silver | |
Body material | metal | |
Case | XLR standard | |
Mounting holes pitch | 19x24mm | |
Thread | M3 |