+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30600G

Coupler; HDMI socket,both sides; Slim; gold-plated; 29mm; plastic


Manufacturer: CLIFF

Manufacturer part number:
CP30600G
TME Symbol:
CP30600G

Specification

Manufacturer
CLIFF
Type of transition
coupler
Manufacturer series
Slim
Contact plating
gold-plated
Mounting holes pitch
29mm
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Body colour
black
Body material
plastic
Cable/adapter structure
  • both sides
  • HDMI socket
Gross weight8.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: EURO, HDMI connectors CLIFF,
See other products from this series.:
*
CP30600G
409 in TME stock
Net price for quantities from 1 pcs - 13.03 USDGross price for quantities from 1 pcs - 13.03 USD
Net price for quantities from 10 pcs - 10.60 USDGross price for quantities from 10 pcs - 10.60 USD
Net price for quantities from 25 pcs - 9.64 USDGross price for quantities from 25 pcs - 9.64 USD
Net price for quantities from 50 pcs - 9.04 USDGross price for quantities from 50 pcs - 9.04 USD
Net price for quantities from 100 pcs - 8.61 USDGross price for quantities from 100 pcs - 8.61 USD
Net price for quantities from 250 pcs - 8.28 USDGross price for quantities from 250 pcs - 8.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs