+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of transition | adapter | |
Manufacturer series | Slim | |
Mechanical mounting | flange (2 holes), for panel mounting, plain screw hole | |
Version | USB 2.0 | |
Body material | plastic | |
Mounting holes pitch | 29mm | |
Body colour | black |