+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1001NTR

Optocoupler; SMD; Ch: 1; OUT: transistor; 1.5kV; SOP4; -40÷85°C

Manufacturer: IXYS

Manufacturer part number:
CPC1001NTR
TME Symbol:
CPC1001NTR

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
1.5kV
CTR@If
100-800%@0.2mA
Case
SOP4
Turn-on time
1µs
Turn-off time
30µs
Operating temperature
-40...85°C
Max. operating current
0.1A
Switched voltage
max. 30V DC
Control current max.
5mA
Gross weight0.076 g
See other products in this category: Optocouplers - analog output IXYS,
*
CPC1001NTR
0 in TME stock
Net price for quantities from 2000 pcs - 1.17 USDGross price for quantities from 2000 pcs - 1.17 USD
Net price for quantities from 4000 pcs - 1.14 USDGross price for quantities from 4000 pcs - 1.14 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.