+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPX400S

Laboratory power supply: standard; switching,single-channel


Manufacturer: AIM-TTI

Manufacturer part number:
CPX400S
TME Symbol:
CPX400S

Specification

Manufacturer
AIM-TTI
Type of laboratory power supply
standard
Kind of power supply
single-channel, switching
Number of channels
1
Output voltage
0...60V DC
Output current
0...20A
Kind of display used
LED x2
Output voltage resolution
10mV
Output current resolution
10mA
Voltage load regulation
<0,02%
Manufacturer series
CPX
Standard equipment
mains cable
Protection
against reverse polarity, anti-overvoltage OVP
Dimensions
107x130x350mm
Voltage (regulated) ripple and noise
≤7mVrms
Display parameters
4 digit
Connectors for the country
Europe, Great Britain
Supply voltage
  • 230V AC
Measuring instrument features
  • coarse and fine voltage adjustment
  • constant voltage or constant current operation
  • LOCK function (settings lock)
  • simultaneous voltage and current readout
  • voltage and current stepless adjustment
Characteristics
Gross weight5.2865 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: One Channel Power Supplies AIM-TTI,
See other products from this series.:
*
CPX400S
15 in TME stock
Net price for quantities from 1 pcs - 941.39 USDGross price for quantities from 1 pcs - 941.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.