+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AIM-TTI
Manufacturer | AIM-TTI | |
Type of laboratory power supply | standard | |
Kind of power supply | single-channel, switching | |
Number of channels | 1 | |
Output voltage | 0...60V DC | |
Output current | 0...20A | |
Kind of display used | LED x2 | |
Output voltage resolution | 10mV | |
Output current resolution | 10mA | |
Voltage load regulation | <0,02% | |
Manufacturer series | CPX | |
Standard equipment | mains cable | |
Protection | against reverse polarity, anti-overvoltage OVP | |
Dimensions | 107x130x350mm | |
Voltage (regulated) ripple and noise | ≤7mVrms | |
Display parameters | 4 digit | |
Connectors for the country | Europe, Great Britain |