+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQB75-300S3V3N-F

Converter: DC/DC; 49.5W; Uin: 0.3kVDC; Uout: 3.3VDC; Iout: 15A; THT


Manufacturer: CINCON

Manufacturer part number:
CQB75-300S3V3N-F
TME Symbol:
CQB75-300S3V3N-F

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
49.5W
Input voltage
0.3kV DC
Output voltage
3.3V DC
Output current
15A
Case
Half Brick
Mounting
THT
Manufacturer series
CQB75-300S
Efficiency
81.5%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
1
Application
industry
Gross weight61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
CQB75-300S3V3N-F
0 in TME stock
Net price for quantities from 1 pcs - 119.13 USDGross price for quantities from 1 pcs - 119.13 USD
Net price for quantities from 10 pcs - 116.96 USDGross price for quantities from 10 pcs - 116.96 USD
Net price for quantities from 100 pcs - 94.51 USDGross price for quantities from 100 pcs - 94.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.