+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CR0805FX1001ELF

Resistor: thick film; 1kΩ; SMD; 0805; 125mW; ±1%; 0805; 150V

NEW

Manufacturer: BOURNS

Manufacturer part number:
CR0805FX1001ELF
TME Symbol:
CR0805FX1001ELF

Specification

Manufacturer
BOURNS
Type of resistor
thick film
Resistance
1kΩ
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.125W
Tolerance
±1%
Manufacturer series
0805
Operating voltage
150V
Body dimensions
2x1.25mm
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Gross weight0.019 g
Certificates
See other products in this category: SMD resistors BOURNS,
See other products from this series.:
*
CR0805FX1001ELF
0 in TME stock
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.