+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRCL11-R

Crocodile clip; 60VDC; red; Grip capac: max.15mm; Socket size: 4mm


Manufacturer: AXIOMET

Manufacturer part number:
CRCL11-R
TME Symbol:
CRCL11-R

Specification

Manufacturer
AXIOMET
Type of test accessories
crocodile clip
Rated voltage
60V DC
Colour
red
Grip capacity
max. 15mm
Socket size
4mm
Overall length
55mm
Gross weight3.549 g
Certificates
See other products in this category: 4mm Crocodile Clips AXIOMET,
*
CRCL11-R
3042 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs