+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRCLBL-02

Crocodile clip; 60VDC; Grip capac: max.8mm; Overall len: 41.5mm


Manufacturer: AXIOMET

Manufacturer part number:
CRCLBL-02
TME Symbol:
CRCLBL-02

Specification

Manufacturer
AXIOMET
Type of test accessories
crocodile clip
Rated voltage
60V DC
Grip capacity
max. 8mm
Overall length
41.5mm
Colour
black
Contact plating
nickel plated
Insulator material
PVC
Mounting
crimped, soldered
Gross weight1.825 g
Certificates
See other products in this category: Crocodile Clips - Others AXIOMET,
*
CRCLBL-02
12225 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs