+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRCLBL-07

Crocodile clip; 30A; Grip capac: max.25mm; Overall len: 80mm


Manufacturer: AXIOMET

Manufacturer part number:
CRCLBL-07
TME Symbol:
CRCLBL-07

Specification

Manufacturer
AXIOMET
Type of test accessories
crocodile clip
Current rating
30A
Grip capacity
max. 25mm
Overall length
80mm
Colour
black
Gross weight16.472 g
Certificates
See other products in this category: Crocodile Clips - Others AXIOMET,
*
CRCLBL-07
12545 in TME stock
Net price for quantities from 2 pcs - 1.44 USDGross price for quantities from 2 pcs - 1.44 USD
Net price for quantities from 5 pcs - 1.24 USDGross price for quantities from 5 pcs - 1.24 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 1 000 pcs