+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRCLBL-08

Crocodile clip; 50A; Grip capac: max.31mm; Overall len: 100mm

Manufacturer: AXIOMET

Manufacturer part number:
CRCLBL-08
TME Symbol:
CRCLBL-08

Specification

Manufacturer
AXIOMET
Type of test accessories
crocodile clip
Current rating
50A
Grip capacity
max. 31mm
Overall length
100mm
Colour
black
Gross weight26.742 g
Certificates
See other products in this category: Crocodile Clips - Others AXIOMET,
*
CRCLBL-08
2041 in TME stock
Net price for quantities from 2 pcs - 1.33 USDGross price for quantities from 2 pcs - 1.33 USD
Net price for quantities from 5 pcs - 1.11 USDGross price for quantities from 5 pcs - 1.11 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 500 pcs