+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRCLRE-03

Crocodile clip; 60VDC; Grip capac: max.11mm; Overall len: 54mm


Manufacturer: AXIOMET

Manufacturer part number:
CRCLRE-03
TME Symbol:
CRCLRE-03

Specification

Manufacturer
AXIOMET
Type of test accessories
crocodile clip
Rated voltage
60V DC
Grip capacity
max. 11mm
Overall length
54mm
Colour
red
Contact plating
nickel plated
Insulator material
PVC
Mounting
crimped, soldered
Gross weight3.814 g
Certificates
See other products in this category: Crocodile Clips - Others AXIOMET,
*
CRCLRE-03
8316 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 250 pcs