+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRCLRE-06

Crocodile clip; 15A; Grip capac: max.19mm; Overall len: 65mm; red


Manufacturer: AXIOMET

Manufacturer part number:
CRCLRE-06
TME Symbol:
CRCLRE-06

Specification

Manufacturer
AXIOMET
Type of test accessories
crocodile clip
Current rating
15A
Grip capacity
max. 19mm
Overall length
65mm
Colour
red
Gross weight7.275 g
Certificates
See other products in this category: Crocodile Clips - Others AXIOMET,
*
CRCLRE-06
583 in TME stock
Net price for quantities from 5 pcs - 0.71 USDGross price for quantities from 5 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 500 pcsCardboard = 1 000 pcs