+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRCW0603470RFKEA

Resistor: thick film; 470Ω; SMD; 0603; 0.125W; ±1%; -55÷155°C

NEW

Manufacturer: VISHAY

Manufacturer part number:
CRCW0603470RFKEA
TME Symbol:
CRCW0603470RFKEA

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
470Ω
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.125W
Tolerance
±1%
Operating temperature
-55...155°C
Gross weight0.019 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
CRCW0603470RFKEA
10000 in TME stock
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
Net price for quantities from 15000 pcs - 0.00 USDGross price for quantities from 15000 pcs - 0.00 USD
Net price for quantities from 25000 pcs - 0.00 USDGross price for quantities from 25000 pcs - 0.00 USD
Net price for quantities from 35000 pcs - 0.00 USDGross price for quantities from 35000 pcs - 0.00 USD
Net price for quantities from 50000 pcs - 0.00 USDGross price for quantities from 50000 pcs - 0.00 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerReel = 5 000 pcs