+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of resistor | power | |
Resistance | 11kΩ | |
Kind of resistor | cement | |
Mounting | THT | |
Power | 5W | |
Tolerance | ±5% | |
Leads dimensions | Ø0.8x35mm | |
Body dimensions | 9.5x9.5x22mm | |
Dimensional tolerance | ±5mm |