+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRL5W-2R2

Resistor: power; 2.2Ω; cement; THT; 5W; ±5%; Ø0.8x35mm; 9.5x9.5x22mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CRL5W-2R2
TME Symbol:
CRL5W-2R2

Specification

Manufacturer
SR PASSIVES
Type of resistor
power
Resistance
2.2Ω
Kind of resistor
cement
Mounting
THT
Power
5W
Tolerance
±5%
Leads dimensions
Ø0.8x35mm
Body dimensions
9.5x9.5x22mm
Dimensional tolerance
±5mm
Gross weight4.59 g
Certificates
See other products in this category: Power resistors SR PASSIVES,
*
CRL5W-2R2
0 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 3 000 pcs