+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87621225

Counter: electronical; LCD; pulses/speed; -999999÷999999; SSR


Manufacturer: CROUZET

Manufacturer part number:
87621225
TME Symbol:
CROUZET-87621225

Specification

Manufacturer
CROUZET
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses/speed
Counting range
-999999...999999
Resetting method
electrical, manual
Kind of output 1
SSR
Kind of output 2
SPDT
Kind of input 1
NPN, PNP
Electrical input 1 parameters
0...2V, 8...30V
Kind of input 2
NPN, PNP
Electrical input 2 parameters
0...2V, 8...30V
Max IN1 counting frequency
40kHz
Operating temperature
-20...65°C
Body dimensions
48x48x112.8mm
Display height 1
9mm
Display 2 height
7mm
Mounting hole dimensions
45x45mm
Electrical connection
screw terminals
Mounting
on panel
Kind of counter
progressive/reversing
IN2 max counting frequency
40kHz
The additional control inputs
gate, RESET
Manufacturer series
CTR48
Supply voltage
  • 85...265V AC
Power supply
  • external
Gross weight181.73 g
Certificates
EAN code3593150044552
See other products in this category: Impulse Counters CROUZET,
See other products from this series.:
*
87621225
2 in TME stock
Net price for quantities from 1 pcs - 417.80 USDGross price for quantities from 1 pcs - 417.80 USD
Net price for quantities from 5 pcs - 387.96 USDGross price for quantities from 5 pcs - 387.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.