+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87622162

Counter: electronical; working time; LCD; Range: 99999,99h; CTR24


Manufacturer: CROUZET

Manufacturer part number:
87622162
TME Symbol:
CROUZET-87622162

Specification

Manufacturer
CROUZET
Type of counter
electronical
Type of counted signal
working time
Kind of display used
LCD
Counting range
99999,99h
Body dimensions
24x48x50.7mm
Manufacturer series
CTR24
Operating temperature
-10...60°C
Display height 1
8mm
Mounting hole dimensions
22.2x45mm
Resetting method
electrical, manual
Electrical connection
screw terminals
Kind of input 1
NPN, PNP
IP rating
IP65 (from the front)
Mounting
on panel
Electrical input 1 parameters
0...700mV, 3...30V
The additional control inputs
RESET
Power supply
  • battery Li int.
Gross weight80.58 g
Certificates
EAN code3593150044705
See other products in this category: Hour Counters CROUZET,
See other products from this series.:
*
87622162
7 in TME stock
Net price for quantities from 1 pcs - 114.15 USDGross price for quantities from 1 pcs - 114.15 USD
Net price for quantities from 25 pcs - 87.80 USDGross price for quantities from 25 pcs - 87.80 USD
Net price for quantities from 50 pcs - 84.17 USDGross price for quantities from 50 pcs - 84.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.