+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CROUZET | |
Type of counter | electronical | |
Type of counted signal | working time | |
Kind of display used | LCD | |
Counting range | 99999,99h | |
Body dimensions | 24x48x50.7mm | |
Manufacturer series | CTR24 | |
Operating temperature | -10...60°C | |
Display height 1 | 8mm | |
Mounting hole dimensions | 22.2x45mm | |
Resetting method | electrical, manual | |
Electrical connection | screw terminals | |
Kind of input 1 | voltage | |
IP rating | IP65 (from the front) | |
Mounting | on panel | |
Electrical input 1 parameters | 0...2V AC/DC, 10...260V AC/DC | |
The additional control inputs | RESET |