+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

99772602

Counter: electromechanical; working time; mechanical indicator


Manufacturer: CROUZET

Manufacturer part number:
99772602
TME Symbol:
CROUZET-99772602

Specification

Manufacturer
CROUZET
Type of counter
electromechanical
Type of counted signal
working time
Kind of display used
mechanical indicator
Manufacturer series
CHM48
Operating temperature
-15...50°C
Mounting hole dimensions
45x45mm
Resetting method
none
Electrical connection
screw terminals
Mounting
on panel
Supply voltage
  • 90...264V AC
Gross weight76.13 g
Certificates
See other products in this category: Hour Counters CROUZET,
See other products from this series.:
*
99772602
5 in TME stock
Net price for quantities from 1 pcs - 30.93 USDGross price for quantities from 1 pcs - 30.93 USD
Net price for quantities from 5 pcs - 29.00 USDGross price for quantities from 5 pcs - 29.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.